
09651616711 | |
|---|---|
DigiKey Part Number | 1195-2473-ND |
Manufacturer | |
Manufacturer Product Number | 09651616711 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651616711 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218124-1 | TE Connectivity Aerospace, Defense and Marine | 368 | 1122-1253-ND | 24,06000 € | Similar |
| 171-009-113R001 | NorComp Inc. | 10.048 | 4209ME-ND | 1,39000 € | Similar |
| 171-009-113R011 | NorComp Inc. | 321 | 5209ME-ND | 2,72000 € | Similar |
| 171-009-113R021 | NorComp Inc. | 487 | 6209ME-ND | 2,49000 € | Similar |
| 171-009-113R031 | NorComp Inc. | 2.798 | 7209ME-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,19300 € | 31,93 € |
| 25 | 2,99280 € | 74,82 € |
| 50 | 2,84980 € | 142,49 € |
| 100 | 2,71360 € | 271,36 € |
| 300 | 2,51120 € | 753,36 € |
| 500 | 2,42234 € | 1.211,17 € |
| 1.000 | 2,30677 € | 2.306,77 € |
| 2.500 | 2,16251 € | 5.406,28 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |



















