
09651217701 | |
|---|---|
DigiKey Part Number | 1195-2471-ND |
Manufacturer | |
Manufacturer Product Number | 09651217701 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651217701 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218124-1 | TE Connectivity Aerospace, Defense and Marine | 368 | 1122-1253-ND | 24,06000 € | Similar |
| 171-009-113R001 | NorComp Inc. | 7.438 | 4209ME-ND | 1,39000 € | Similar |
| 171-009-113R011 | NorComp Inc. | 321 | 5209ME-ND | 2,72000 € | Similar |
| 171-009-113R021 | NorComp Inc. | 456 | 6209ME-ND | 2,49000 € | Similar |
| 171-009-113R031 | NorComp Inc. | 2.798 | 7209ME-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,16200 € | 31,62 € |
| 25 | 2,96360 € | 74,09 € |
| 50 | 2,82200 € | 141,10 € |
| 100 | 2,68720 € | 268,72 € |
| 300 | 2,48677 € | 746,03 € |
| 500 | 2,39876 € | 1.199,38 € |
| 1.000 | 2,28433 € | 2.284,33 € |
| 2.500 | 2,14146 € | 5.353,65 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |



















