
09644227215 | |
|---|---|
DigiKey Part Number | 09644227215-ND |
Manufacturer | |
Manufacturer Product Number | 09644227215 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09644227215 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Filter, Grounding Indents |
Number of Positions | Voltage Rating 100V |
Number of Rows 2 | Color Natural |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -20°C ~ 125°C |

