Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09642227247 | |
|---|---|
DigiKey Part Number | 09642227247-ND |
Manufacturer | |
Manufacturer Product Number | 09642227247 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642227247 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 15 PP/Z | Assmann WSW Components | 1.079 | AE10979-ND | 0,87000 € | Similar |
| D15P24A4GV00LF | Amphenol CS (FCI) | 818 | 609-1491-ND | 3,06000 € | Similar |
| D15P24A4GX00LF | Amphenol CS (FCI) | 129 | D15P24A4GX00LF-ND | 2,60000 € | Similar |
| D15P24A6GV00LF | Amphenol CS (FCI) | 88 | 609-6358-ND | 3,53000 € | Similar |
| D15P24B6GX00LF | Amphenol CS (FCI) | 0 | D15P24B6GX00LF-ND | 2,52637 € | Similar |














