
09642227245 | |
|---|---|
DigiKey Part Number | 09642227245-ND |
Manufacturer | |
Manufacturer Product Number | 09642227245 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642227245 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Filter, Grounding Indents |
Number of Positions | Voltage Rating 100V |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,22160 € | 780,54 € |
| Unit Price without VAT: | 31,22160 € |
|---|---|
| Unit Price with VAT: | 37,15370 € |

