09641227218 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 168
Unit Price: 24,36000 €

Similar


NorComp Inc.
In Stock: 1.935
Unit Price: 2,81000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 3,82000 €
Datasheet

Similar


NorComp Inc.
In Stock: 479
Unit Price: 3,82000 €
Datasheet

Similar


NorComp Inc.
In Stock: 430
Unit Price: 3,82000 €
Datasheet

Similar


NorComp Inc.
In Stock: 1.274
Unit Price: 4,65000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,63500 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,52267 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 2,09989 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 2,15744 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.620
Unit Price: 6,73000 €
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 5,53208 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,65760 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,82530 €
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09641227218

DigiKey Part Number
09641227218-ND
Manufacturer
Manufacturer Product Number
09641227218
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09641227218 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Filter, Grounding Indents
Voltage Rating
100V
Color
Natural
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes