
09641127245 | |
|---|---|
DigiKey Part Number | 09641127245-ND |
Manufacturer | |
Manufacturer Product Number | 09641127245 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | 09641127245 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -20°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,23640 € | 855,91 € |
| Unit Price without VAT: | 34,23640 € |
|---|---|
| Unit Price with VAT: | 40,74132 € |

