Similar
Similar

09641127215 | |
|---|---|
DigiKey Part Number | 1195-2366-ND |
Manufacturer | |
Manufacturer Product Number | 09641127215 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641127215 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09S34A6GV00LF | Amphenol CS (FCI) | 0 | D09S34A6GV00LF-ND | 1,39844 € | Similar |
| DSS1XSRAA15X | Amphenol CONEC | 0 | DSS1XSRAA15X-ND | 6,31860 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,45200 € | 1.072,60 € |
| Unit Price without VAT: | 21,45200 € |
|---|---|
| Unit Price with VAT: | 25,52788 € |





