Similar



09628162303 | |
|---|---|
DigiKey Part Number | 1195-09628162303-ND |
Manufacturer | |
Manufacturer Product Number | 09628162303 |
Description | 16B EMC BULKHEAD HOUSING, DOUBLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628162303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 4.469" L x 1.732" W x 1.177" H (113.50mm x 44.00mm x 29.90mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,75000 € | 32,75 € |
| 10 | 27,83800 € | 278,38 € |
| 25 | 26,09560 € | 652,39 € |
| 50 | 24,85060 € | 1.242,53 € |
| 100 | 23,66560 € | 2.366,56 € |
| 250 | 22,18572 € | 5.546,43 € |
| Unit Price without VAT: | 32,75000 € |
|---|---|
| Unit Price with VAT: | 38,97250 € |


