


0936012281 | |
|---|---|
DigiKey Part Number | 0936012281-ND |
Manufacturer | |
Manufacturer Product Number | 0936012281 |
Description | 16B STD BULK.HOUS. 4PGS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 16B |
Manufacturer Molex | Lock Location Locking Clip (2) on Hood |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,10200 € | 271,02 € |
| Unit Price without VAT: | 27,10200 € |
|---|---|
| Unit Price with VAT: | 32,25138 € |

