Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09552697822741 | |
|---|---|
DigiKey Part Number | 09552697822741-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09552697822741 |
Description | CONN D-SUB PLUG 15POS SMD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09552697822741 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Tape & Reel (TR) | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09552696812741 | HARTING | 0 | 09552696812741-ND | 6,19629 € | Parametric Equivalent |
| 09552696822741 | HARTING | 0 | 09552696822741-ND | 6,21979 € | Parametric Equivalent |
| 09552697812741 | HARTING | 0 | 09552697812741-ND | 3,97329 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 5,99486 € | 839,28 € |
| Unit Price without VAT: | 5,99486 € |
|---|---|
| Unit Price with VAT: | 7,13388 € |



