09552696822741 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 6,19629 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3,97329 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 5,99486 €
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09552696822741

DigiKey Part Number
09552696822741-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09552696822741
Description
CONN D-SUB PLUG 15POS SMD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09552696822741 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Packaging
Tape & Reel (TR)
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Liquid Crystal Polymer (LCP)
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09552696812741HARTING009552696812741-ND6,19629 €Parametric Equivalent
09552697812741HARTING009552697812741-ND3,97329 €Parametric Equivalent
09552697822741HARTING009552697822741-ND5,99486 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1406,21979 €870,77 €
Manufacturers Standard Package
Unit Price without VAT:6,21979 €
Unit Price with VAT:7,40155 €