09489323757075 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 141,44833 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 140,93000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 160,12000 €
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 135,72000 €
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 0
Unit Price: 100,32000 €

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 50,40400 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 62,65500 €
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 24.61' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09489323757075

DigiKey Part Number
09489323757075-ND
Manufacturer
Manufacturer Product Number
09489323757075
Description
CBL ASY CIRC 8P M TO RJ45 24.61'
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 24.61' (7.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
24.61' (7.50m)
Cable Type
Round
Color
Yellow
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes