Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSXS08ML-SPBML-SX007 | |
|---|---|
DigiKey Part Number | 1754-MSXS08ML-SPBML-SX007-ND |
Manufacturer | |
Manufacturer Product Number | MSXS08ML-SPBML-SX007 |
Description | M SERIES, M12, X CODE, METAL, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 22.97' (7.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 22.97' (7.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,77700 € | 497,77 € |
| Unit Price without VAT: | 49,77700 € |
|---|---|
| Unit Price with VAT: | 59,23463 € |






