Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488888579005 | |
|---|---|
DigiKey Part Number | 09488888579005-ND |
Manufacturer | |
Manufacturer Product Number | 09488888579005 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747757005 | HARTING | 0 | 09484747757005-ND | 12,31400 € | Parametric Equivalent |
| 09484747766005 | HARTING | 5 | 09484747766005-ND | 16,04000 € | Parametric Equivalent |
| 09488585588005 | HARTING | 12 | 1195-09488585588005-ND | 17,03000 € | Parametric Equivalent |
| 09488587588005 | HARTING | 0 | 1195-09488587588005-ND | 11,44100 € | Parametric Equivalent |
| 09488787588005 | HARTING | 22 | 09488787588005-ND | 10,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,80900 € | 128,09 € |
| Unit Price without VAT: | 12,80900 € |
|---|---|
| Unit Price with VAT: | 15,24271 € |







