
09488787588005 | |
|---|---|
DigiKey Part Number | 09488787588005-ND |
Manufacturer | |
Manufacturer Product Number | 09488787588005 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 9,13400 € | 91,34 € |
| 25 | 8,56200 € | 214,05 € |
| 50 | 8,15300 € | 407,65 € |
| 100 | 7,76390 € | 776,39 € |
| 250 | 7,27812 € | 1.819,53 € |
| 500 | 6,93110 € | 3.465,55 € |
| 1.000 | 6,60071 € | 6.600,71 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

