Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




09488547745005 | |
|---|---|
DigiKey Part Number | 1195-8874-ND |
Manufacturer | |
Manufacturer Product Number | 09488547745005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488547745005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457511561 | HARTING | 0 | 09457511561-ND | 40,82300 € | Parametric Equivalent |
| 09482847756005 | HARTING | 0 | 1195-09482847756005-ND | 44,76300 € | Parametric Equivalent |
| 09488447745005 | HARTING | 11 | 1195-8865-ND | 17,20000 € | Parametric Equivalent |
| 09488484745005 | HARTING | 303 | 1195-8883-ND | 18,07000 € | Parametric Equivalent |
| 09488585587005 | HARTING | 70 | 1195-09488585587005-ND | 17,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| 10 | 14,62100 € | 146,21 € |
| 25 | 13,70560 € | 342,64 € |
| 50 | 13,05120 € | 652,56 € |
| 100 | 12,42860 € | 1.242,86 € |
| 250 | 11,65116 € | 2.912,79 € |
| 500 | 11,09576 € | 5.547,88 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 20,46800 € |










