Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457511561 | |
|---|---|
DigiKey Part Number | 09457511561-ND |
Manufacturer | |
Manufacturer Product Number | 09457511561 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09482847756005 | HARTING | 0 | 1195-09482847756005-ND | 44,76300 € | Parametric Equivalent |
| 09488447745005 | HARTING | 11 | 1195-8865-ND | 17,20000 € | Parametric Equivalent |
| 09488484745005 | HARTING | 303 | 1195-8883-ND | 18,07000 € | Parametric Equivalent |
| 09488547745005 | HARTING | 0 | 1195-8874-ND | 17,20000 € | Parametric Equivalent |
| 09488585587005 | HARTING | 70 | 1195-09488585587005-ND | 17,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,82300 € | 408,23 € |
| Unit Price without VAT: | 40,82300 € |
|---|---|
| Unit Price with VAT: | 48,57937 € |










