Parametric Equivalent

09486868004125 | |
|---|---|
DigiKey Part Number | 1195-09486868004125-ND |
Manufacturer | |
Manufacturer Product Number | 09486868004125 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 41.01' (12.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868004125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 41.01' (12.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,83700 € | 728,37 € |
| Unit Price without VAT: | 72,83700 € |
|---|---|
| Unit Price with VAT: | 86,67603 € |


