Parametric Equivalent

09457711132 | |
|---|---|
DigiKey Part Number | 09457711132-ND |
Manufacturer | |
Manufacturer Product Number | 09457711132 |
Description | CABLE MOD 6P4C PLUG-PLUG 42.65' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 42.65' (13.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 42.65' (13.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09486868004125 | HARTING | 0 | 1195-09486868004125-ND | 76,90700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,40300 € | 704,03 € |
| Unit Price without VAT: | 70,40300 € |
|---|---|
| Unit Price with VAT: | 83,77957 € |


