Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09482828756200 | |
|---|---|
DigiKey Part Number | 1195-09482828756200-ND |
Manufacturer | |
Manufacturer Product Number | 09482828756200 |
Description | HARTING PUSHPULL V4 V2.0 RJ45 CA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09482828756200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP65/IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457151553 | HARTING | 0 | 09457151553-ND | 203,23700 € | Parametric Equivalent |
| 09457151574 | HARTING | 0 | 09457151574-ND | 223,83900 € | Parametric Equivalent |
| 09475757005 | HARTING | 0 | 09475757005-ND | 209,02000 € | Parametric Equivalent |
| 09482828757200 | HARTING | 0 | 1195-09482828757200-ND | 99,24900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 123,81300 € | 1.238,13 € |
| Unit Price without VAT: | 123,81300 € |
|---|---|
| Unit Price with VAT: | 147,33747 € |




