Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457151553 | |
|---|---|
DigiKey Part Number | 09457151553-ND |
Manufacturer | |
Manufacturer Product Number | 09457151553 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457151553 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP65/IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457151574 | HARTING | 0 | 09457151574-ND | 223,83900 € | Parametric Equivalent |
| 09475757005 | HARTING | 0 | 09475757005-ND | 209,02000 € | Parametric Equivalent |
| 09482828756200 | HARTING | 0 | 1195-09482828756200-ND | 123,81300 € | Parametric Equivalent |
| 09482828757200 | HARTING | 0 | 1195-09482828757200-ND | 99,24900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 177,11700 € | 1.771,17 € |
| Unit Price without VAT: | 177,11700 € |
|---|---|
| Unit Price with VAT: | 210,76923 € |




