09482612749050 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 1
Unit Price: 37,74000 €
Datasheet
Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
HARTING ix Industrial®- Mini RJ45 Industrial Ethernet Connector
ix Industrial®

09482612749050

DigiKey Part Number
1195-8292-ND
Manufacturer
Manufacturer Product Number
09482612749050
Description
CBL MOD 8PIN RJ45 PLG-PLG 16.4'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09482612749050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
10p8c, 8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE MOD RJ45 PLG-PLG 1.64'
In-Stock: 0
Unit Price:
CABLE MOD RJ45 PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: 19,02400 €
CABLE MOD IND PLUG-PLUG 0.66'
In-Stock: 0
Unit Price:
CABLE MOD IND PLUG-PLUG 0.98'
In-Stock: 0
Unit Price:
CBL MOD 8PIN RJ45 PLG-PLG 3.28'
In-Stock: 0
Unit Price: