
33480653830050 | |
|---|---|
DigiKey Part Number | 1195-33480653830050-ND |
Manufacturer | |
Manufacturer Product Number | 33480653830050 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480653830050 Models |
Category | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,27000 € | 37,27 € |
| 10 | 31,67600 € | 316,76 € |
| 25 | 29,69360 € | 742,34 € |
| 50 | 28,27680 € | 1.413,84 € |
| 100 | 26,92860 € | 2.692,86 € |
| 250 | 25,24504 € | 6.311,26 € |
| Unit Price without VAT: | 37,27000 € |
|---|---|
| Unit Price with VAT: | 44,35130 € |

