Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09475555167 | |
|---|---|
DigiKey Part Number | 09475555167-ND |
Manufacturer | |
Manufacturer Product Number | 09475555167 |
Description | CABLE MOD 6P4C PLUG-PLUG 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457451168 | HARTING | 4 | 1195-7721-ND | 68,82000 € | Parametric Equivalent |
| 09473636029 | HARTING | 0 | 09473636029-ND | 68,36100 € | Parametric Equivalent |
| 09473636051 | HARTING | 0 | 1195-2273-ND | 76,03900 € | Parametric Equivalent |
| 09475555037 | HARTING | 0 | 09475555037-ND | 74,52600 € | Parametric Equivalent |
| 09475555067 | HARTING | 0 | 09475555067-ND | 81,05800 € | Parametric Equivalent |






