Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09475656097 | |
|---|---|
DigiKey Part Number | 09475656097-ND |
Manufacturer | |
Manufacturer Product Number | 09475656097 |
Description | CABLE MOD 6P4C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bag | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457451168 | HARTING | 4 | 1195-7721-ND | 68,82000 € | Parametric Equivalent |
| 09473636029 | HARTING | 0 | 09473636029-ND | 68,36100 € | Parametric Equivalent |
| 09473636051 | HARTING | 0 | 1195-2273-ND | 76,03900 € | Parametric Equivalent |
| 09475555037 | HARTING | 0 | 09475555037-ND | 74,52600 € | Parametric Equivalent |
| 09475555067 | HARTING | 0 | 09475555067-ND | 81,05800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,59700 € | 1.105,97 € |
| Unit Price without VAT: | 110,59700 € |
|---|---|
| Unit Price with VAT: | 131,61043 € |






