Parametric Equivalent

09474747036 | |
|---|---|
DigiKey Part Number | 09474747036-ND |
Manufacturer | |
Manufacturer Product Number | 09474747036 |
Description | CABLE MOD 8P8C PLUG-PLUG 157.48' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 157.48' (48.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747036 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 157.48' (48.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747029 | HARTING | 0 | 09474747029-ND | 142,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,46700 € | 1.324,67 € |
| Unit Price without VAT: | 132,46700 € |
|---|---|
| Unit Price with VAT: | 157,63573 € |


