Parametric Equivalent

09474747029 | |
|---|---|
DigiKey Part Number | 09474747029-ND |
Manufacturer | |
Manufacturer Product Number | 09474747029 |
Description | CABLE MOD 8P8C PLUG-PLUG 164.04' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747029 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 164.04' (50.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747036 | HARTING | 0 | 09474747036-ND | 132,46700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,60000 € | 142,60 € |
| Unit Price without VAT: | 142,60000 € |
|---|---|
| Unit Price with VAT: | 169,69400 € |


