09473636012 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 86,71100 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 108,49100 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 92,39200 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 116,17300 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 126,16000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 148,43600 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 128,39800 €
Datasheet
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09473636012

DigiKey Part Number
09473636012-ND
Manufacturer
Manufacturer Product Number
09473636012
Description
CABLE MOD 6P4C PLUG-PLUG 32.81'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
HARTING
Length
32.81' (10.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP65/IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09473636034HARTING009473636034-ND86,71100 €Parametric Equivalent
09473636056HARTING009473636056-ND108,49100 €Parametric Equivalent
09475555042HARTING009475555042-ND92,39200 €Parametric Equivalent
09475555072HARTING009475555072-ND116,17300 €Parametric Equivalent
09475656042HARTING009475656042-ND126,16000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes