Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09475555042 | |
|---|---|
DigiKey Part Number | 09475555042-ND |
Manufacturer | |
Manufacturer Product Number | 09475555042 |
Description | CABLE MOD 6P4C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09473636034 | HARTING | 0 | 09473636034-ND | 86,71100 € | Parametric Equivalent |
| 09473636056 | HARTING | 0 | 09473636056-ND | 108,49100 € | Parametric Equivalent |
| 09475555072 | HARTING | 0 | 09475555072-ND | 116,17300 € | Parametric Equivalent |
| 09475656042 | HARTING | 0 | 09475656042-ND | 126,16000 € | Parametric Equivalent |
| 09475656072 | HARTING | 0 | 09475656072-ND | 148,43600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,39200 € | 923,92 € |
| Unit Price without VAT: | 92,39200 € |
|---|---|
| Unit Price with VAT: | 109,94648 € |




