Parametric Equivalent
Parametric Equivalent

09473434051 | |
|---|---|
DigiKey Part Number | 09473434051-ND |
Manufacturer | |
Manufacturer Product Number | 09473434051 |
Description | CABLE MOD 6P4C PLUG-PLUG 164.04' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 164.04' (50.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09473434051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 164.04' (50.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 199,51400 € | 1.995,14 € |
| Unit Price without VAT: | 199,51400 € |
|---|---|
| Unit Price with VAT: | 237,42166 € |


