Parametric Equivalent
Parametric Equivalent

09457711156 | |
|---|---|
DigiKey Part Number | 09457711156-ND |
Manufacturer | |
Manufacturer Product Number | 09457711156 |
Description | CABLE MOD 6P4C PLUG-PLUG 164.04' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 164.04' (50.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457711156 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 164.04' (50.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457711178 | HARTING | 0 | 09457711178-ND | 313,06500 € | Parametric Equivalent |
| 09473434051 | HARTING | 0 | 09473434051-ND | 228,35500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,26000 € | 189,26 € |
| Unit Price without VAT: | 189,26000 € |
|---|---|
| Unit Price with VAT: | 225,21940 € |


