Parametric Equivalent
Parametric Equivalent

09470506007 | |
|---|---|
DigiKey Part Number | 09470506007-ND |
Manufacturer | |
Manufacturer Product Number | 09470506007 |
Description | CABLE MOD 6P4C R/A PLG-PLG 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470506007 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Right, 90° | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470506029 | HARTING | 0 | 09470506029-ND | 52,86900 € | Parametric Equivalent |
| 09470506051 | HARTING | 0 | 09470506051-ND | 63,99000 € | Parametric Equivalent |


