Parametric Equivalent

09470506029 | |
|---|---|
DigiKey Part Number | 09470506029-ND |
Manufacturer | |
Manufacturer Product Number | 09470506029 |
Description | CABLE MOD 6P4C R/A PLG-PLG 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470506029 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Left, 90° to Plug Angled Right, 90° | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470506051 | HARTING | 0 | 09470506051-ND | 73,92100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,00200 € | 600,02 € |
| Unit Price without VAT: | 60,00200 € |
|---|---|
| Unit Price with VAT: | 71,40238 € |


