
09470502024 | |
|---|---|
DigiKey Part Number | 09470502024-ND |
Manufacturer | |
Manufacturer Product Number | 09470502024 |
Description | CABLE MOD 8P4C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470502024 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,43400 € | 354,34 € |
| Unit Price without VAT: | 35,43400 € |
|---|---|
| Unit Price with VAT: | 42,16646 € |










