
M611G | |
|---|---|
DigiKey Part Number | 6279-M611G-ND |
Manufacturer | |
Manufacturer Product Number | M611G |
Description | METRALINE VT LED, Voltage Tester |
Customer Reference | |
Detailed Description | Electrical Systems Voltage Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GOSSEN METRAWATT | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Voltage Tester | |
For Use With/Related Products | Electrical Systems | |
Specifications | CAT III 1000V, CAT IV 600V | |
Weight | 0.618 lb (280.32 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,45000 € | 49,45 € |
| Unit Price without VAT: | 49,45000 € |
|---|---|
| Unit Price with VAT: | 58,84550 € |










