Parametric Equivalent

09470300049 | |
|---|---|
DigiKey Part Number | 09470300049-ND |
Manufacturer | |
Manufacturer Product Number | 09470300049 |
Description | CABLE MOD 8P4C PLUG-CABLE 9.84' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Cable 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470300049 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Cable | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470300027 | HARTING | 0 | 09470300027-ND | 29,15900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,93100 € | 399,31 € |
| Unit Price without VAT: | 39,93100 € |
|---|---|
| Unit Price with VAT: | 47,51789 € |


