Parametric Equivalent

09470300027 | |
|---|---|
DigiKey Part Number | 09470300027-ND |
Manufacturer | |
Manufacturer Product Number | 09470300027 |
Description | CABLE MOD 8P4C PLUG-CABLE 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Cable 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470300027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,52600 € | 295,26 € |
| Unit Price without VAT: | 29,52600 € |
|---|---|
| Unit Price with VAT: | 35,13594 € |


