Direct

09462454430 | |
|---|---|
DigiKey Part Number | 09462454430-ND |
Manufacturer | |
Manufacturer Product Number | 09462454430 |
Description | CONN 4POS CRIMP 12-20AWG |
Customer Reference | |
Detailed Description | 4 Position Rectangular Connector Crimp 12-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09462454430 Models |
Category | Mounting Type Panel Mount |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 12-20 AWG |
Contact Type Female Socket | Features Board Guide, Mounting Flange |
Number of Positions 4 | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09462954430 | HARTING | 4 | 1195-3709-ND | 36,39000 € | Direct |









