4 Position Rectangular Connector Crimp 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Connector Crimp 12-20 AWG
Boyce Technologies Testimonial

09462954430

DigiKey Part Number
1195-3709-ND
Manufacturer
Manufacturer Product Number
09462954430
Description
CONN 4POS CRIMP 12-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Connector Crimp 12-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
09462954430 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
HARTING
Fastening Type
Push-Pull
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
12-20 AWG
Contact Type
Female Socket
Features
Board Guide, Mounting Flange
Number of Positions
4
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,10000 €36,10 €
1030,68600 €306,86 €
2528,76480 €719,12 €
5027,39260 €1.369,63 €
10026,08630 €2.608,63 €
25024,45532 €6.113,83 €
Manufacturers Standard Package
Unit Price without VAT:36,10000 €
Unit Price with VAT:42,95900 €