Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457511524 | |
|---|---|
DigiKey Part Number | 09457511524-ND |
Manufacturer | |
Manufacturer Product Number | 09457511524 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457511564 | HARTING | 0 | 09457511564-ND | 50,16000 € | Parametric Equivalent |
| 09482847756020 | HARTING | 0 | 1195-09482847756020-ND | 55,83400 € | Parametric Equivalent |
| 09482847757020 | HARTING | 0 | 1195-09482847757020-ND | 52,49600 € | Parametric Equivalent |
| 09488447745020 | HARTING | 12 | 1195-8867-ND | 28,35000 € | Parametric Equivalent |
| 09488484745020 | HARTING | 13 | 1195-8885-ND | 31,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,62200 € | 506,22 € |
| Unit Price without VAT: | 50,62200 € |
|---|---|
| Unit Price with VAT: | 60,24018 € |












