



09488447745020 | |
|---|---|
DigiKey Part Number | 1195-8867-ND |
Manufacturer | |
Manufacturer Product Number | 09488447745020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488447745020 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 € | 25,80 € |
| 10 | 21,92800 € | 219,28 € |
| 25 | 20,55560 € | 513,89 € |
| 50 | 19,57500 € | 978,75 € |
| 100 | 18,64150 € | 1.864,15 € |
| 250 | 17,47576 € | 4.368,94 € |
| 500 | 16,64280 € | 8.321,40 € |
| Unit Price without VAT: | 25,80000 € |
|---|---|
| Unit Price with VAT: | 30,70200 € |

