Parametric Equivalent

09455451960 | |
|---|---|
DigiKey Part Number | 09455451960-ND |
Manufacturer | |
Manufacturer Product Number | 09455451960 |
Description | USB 2.0 PFT B PLUG - A HIFF JACK |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |


