09455451920 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 0,00000 €
Datasheet
USB 2.0 Cable A Female to A Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455451920

DigiKey Part Number
09455451920-ND
Manufacturer
Manufacturer Product Number
09455451920
Description
USB 2.0 CABLE ASSEMBLY TYPE A TO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09455451920 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
24 AWG, 26 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
1.64' (500.0mm)
Features
Data Transfer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09455451960HARTING009455451960-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,56000 €55,56 €
Manufacturers Standard Package
Unit Price without VAT:55,56000 €
Unit Price with VAT:66,11640 €