Parametric Equivalent

09454453912 | |
|---|---|
DigiKey Part Number | 1195-09454453912-ND |
Manufacturer | |
Manufacturer Product Number | 09454453912 |
Description | HARTING PUSHPULL V4 V2.0 USB 2.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to B Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454453912 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 26 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer |
Length 4.92' (1.50m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09454453902 | HARTING | 0 | 1195-09454453902-ND | 60,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,80000 € | 44,80 € |
| Unit Price without VAT: | 44,80000 € |
|---|---|
| Unit Price with VAT: | 53,31200 € |



