
09455411900 | |
|---|---|
DigiKey Part Number | 1195-3696-ND |
Manufacturer | |
Manufacturer Product Number | 09455411900 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09455411900 Models |
Category | Features Board Guide, Board Lock |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30V |
Number of Contacts 4 | Mating Cycles 750 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 5,41500 € | 54,15 € |
| 25 | 5,07480 € | 126,87 € |
| 50 | 4,83260 € | 241,63 € |
| 100 | 4,60190 € | 460,19 € |
| 250 | 4,31384 € | 1.078,46 € |
| 500 | 4,10806 € | 2.054,03 € |
| 1.000 | 3,91217 € | 3.912,17 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |





