
09452832560 | |
|---|---|
DigiKey Part Number | 1195-09452832560TR-ND - Tape & Reel (TR) 1195-09452832560CT-ND - Cut Tape (CT) 1195-09452832560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452832560 |
Description | HARTING IX INDUSTRIAL JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer HARTING | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Shielded, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52200 € | 25,22 € |
| 25 | 2,36400 € | 59,10 € |
| 50 | 2,25100 € | 112,55 € |
| 100 | 2,14350 € | 214,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,94380 € | 777,52 € |
| 800 | 1,85105 € | 1.480,84 € |
| 1.200 | 1,79888 € | 2.158,66 € |
| 2.000 | 1,73525 € | 3.470,50 € |
| 2.800 | 1,69459 € | 4.744,85 € |
| 4.000 | 1,65252 € | 6.610,08 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |







