
09451822561 | |
|---|---|
DigiKey Part Number | 1195-09451822561-ND |
Manufacturer | |
Manufacturer Product Number | 09451822561 |
Description | IX INDUSTRIAL 10A-PP-3 PLUG SL-I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 7,61100 € | 76,11 € |
| 25 | 7,13440 € | 178,36 € |
| 50 | 6,79360 € | 339,68 € |
| 100 | 6,46940 € | 646,94 € |
| 250 | 6,06456 € | 1.516,14 € |
| 500 | 5,77530 € | 2.887,65 € |
| 1.000 | 5,49997 € | 5.499,97 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |


