MFR Recommended




09452812560 | |
|---|---|
DigiKey Part Number | 1195-09452812560TR-ND - Tape & Reel (TR) 1195-09452812560CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09452812560 |
Description | HARTING IX INDUSTRIAL JACK, 10PI |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452812560 Models |
Category | Termination Solder |
Manufacturer HARTING | Shielding Shielded |
Series | LED Color Does Not Contain LED |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ingress Protection IP20 |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09452832560 | HARTING | 400 | 1195-09452832560CT-ND | 2,74000 € | MFR Recommended |




