
09380122651 | |
|---|---|
DigiKey Part Number | 1195-2124-ND |
Manufacturer | |
Manufacturer Product Number | 09380122651 |
Description | INSERT MALE 6+6POS+1GND SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380122651 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 6+6+Ground | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,54000 € | 141,54 € |
| 10 | 120,32900 € | 1.203,29 € |
| 25 | 112,80400 € | 2.820,10 € |
| 50 | 107,42700 € | 5.371,35 € |
| Unit Price without VAT: | 141,54000 € |
|---|---|
| Unit Price with VAT: | 168,43260 € |




















